The CLH0603T-68NJ-F is a surface mount, fixed inductor with a nominal inductance of 68nH and a DC resistance of 2.66 Ohms. It is designed for RF inductor applications and has a maximum rated current of 0.08A. The inductor is available in a 0201 package, which is ROHS compliant. It operates over a temperature range of -55°C to 125°C.
Chilisin CLH0603T-68NJ-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.66 |
| Rated Current-Max | 0.08 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH0603T-68NJ-F to view detailed technical specifications.
No datasheet is available for this part.