The CLH1005T-1N1S-S-NP is a surface mount fixed inductor with a ceramic core, featuring an inductance of 0.0011uH and a tolerance of 0.3nH. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.09 ohms. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 6000MHz. It is available in a 0402 case size, measuring 1.1mm in length and 0.6mm in height and depth.
Chilisin CLH1005T-1N1S-S-NP technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0011uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH1005T-1N1S-S-NP to view detailed technical specifications.
No datasheet is available for this part.