This surface mount inductor is a general purpose device with a nominal inductance of 0.0047uH and a DC resistance of 0.2 Ohms. It has a maximum rated current of 0.4A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self resonance frequency of 5400Hz. It is compliant with ROHS standards and is available in a 0402 package type.
Chilisin CLH1005T-4N7S-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.383 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH1005T-4N7S-S to view detailed technical specifications.
No datasheet is available for this part.