The CLH1005T-82NJ-H is a surface mount fixed inductor from Chilisin with a ceramic core and multi-layer technology. It has an inductance of 0.082uH with a tolerance of 5% and a maximum DC current of 0.1A. The inductor's maximum DC resistance is 1.6 ohms and its minimum quality factor is 8. The device operates over a temperature range of -55 to 125 degrees Celsius and has a case size of 0402. It is suitable for use in high-frequency applications up to 100Mhz.
Chilisin CLH1005T-82NJ-H technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH1005T-82NJ-H to view detailed technical specifications.
No datasheet is available for this part.