The CLH1005T-8N2K-S-NP is a surface mount fixed inductor with a ceramic core, offering an inductance of 0.0082uH and a tolerance of 10%. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.24. The inductor is designed to operate over a temperature range of -55 to 125°C. It is constructed using multi-layer technology and has a case size of 0402.
Chilisin CLH1005T-8N2K-S-NP technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH1005T-8N2K-S-NP to view detailed technical specifications.
No datasheet is available for this part.