The CLH2012T-68NJ-S is a surface mount fixed inductor from Chilisin with a type of RF Chip and multi-layer technology. It features a ceramic core material and a maximum DC current of 0.3. The inductor has a minimum quality factor of 18 and a minimum self resonant frequency of 1000MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin CLH2012T-68NJ-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH2012T-68NJ-S to view detailed technical specifications.
No datasheet is available for this part.