Chilisin CM0402-16NG-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 2 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.24 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CM0402-16NG-N to view detailed technical specifications.
No datasheet is available for this part.