This is a 0603 wirewound ceramic inductor with a nominal inductance of 0.0039uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.85A and a typical temperature rise of 15C. The inductor has a maximum DC resistance of 0.059R and a minimum quality factor of 35. It operates at a frequency of 100M and has a minimum self-resonant frequency of 6000M. The inductor is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm product depth. It can operate over a temperature range of -40C to 125C.
Chilisin CM0603-3N9C-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.059Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CM0603-3N9C-N to view detailed technical specifications.
No datasheet is available for this part.