Chilisin CMM21T-300M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Length | 2.05 |
| Number of Functions | 1 |
| Manufacturer Series | CMM |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CMM21T-300M-N to view detailed technical specifications.
No datasheet is available for this part.