The CPUI0806N-R80M-N is a shielded wirewound power choke from Chilisin, featuring an inductance of 0.8uH with a 20% tolerance. It has a maximum DC current rating of 20mA and a maximum saturation current of 18mA. The choke has a maximum DC resistance of 0.003 ohms and is designed with a radial lead style. The product measures 8.2mm in length and depth, with a height of 7mm. It is suitable for use in through-hole applications.
Chilisin CPUI0806N-R80M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CPUI0806N-R80M-N to view detailed technical specifications.
No datasheet is available for this part.