Chilisin CPUI1008N-R50M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.00087Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 9.7mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CPUI1008N-R50M-N to view detailed technical specifications.
No datasheet is available for this part.