The CPUI1210N-1R0M-N is a shielded wirewound power choke with an inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 30A and a maximum saturation current of 25A. The choke features a radial lead style and measures 11.7mm in length and depth, with a height of 10mm.
Chilisin CPUI1210N-1R0M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 25(Typ)A |
| Max DC Resistance | 0.0013Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CPUI1210N-1R0M-N to view detailed technical specifications.
No datasheet is available for this part.