The CS0201-3N8J-S is a surface mount fixed inductor with a nominal inductance of 0.0038uH and a DC resistance of 0.18Ohm. It has a maximum rated current of 0.42mA and operates over a temperature range of -40 to 125C. The inductor is a general purpose type, not shielded, and is intended for use in RF applications.
Chilisin CS0201-3N8J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0038 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.42 |
| Test Frequency | 250 |
| Self Resonance Frequency | 10200 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0201-3N8J-S to view detailed technical specifications.
No datasheet is available for this part.