The CS0402-5N8H-S is a 0402 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0058uH and a tolerance of 3%. The inductor is designed to operate at frequencies up to 250MHz and can handle a maximum DC current of 0.76A. The device measures 1.19mm in length, 0.66mm in height, and 0.7mm in depth. The operating temperature range is from -40°C to 125°C.
Chilisin CS0402-5N8H-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0058uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS0402-5N8H-S to view detailed technical specifications.
No datasheet is available for this part.