The CS0603-16NJ-S is a 0603 wirewound ceramic inductor from Chilisin with a nominal inductance of 0.016uH and a tolerance of 5%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.104R. The inductor's minimum quality factor is 34 and its minimum self resonant frequency is 3300MHz. It is designed for surface mount applications and has a case size of 0603. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.104Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |