The CS0603-30NJ-S is a general purpose inductor from Chilisin with a nominal inductance of 0.03uH and a maximum rated current of 0.6A. It has a tolerance of 5% and operates over a temperature range of -40 to 125C. The inductor is a 2-terminal device with a shielded construction and is intended for use in RF applications. It has a DC resistance of 0.144 ohms and a self-resonance frequency of 2250 Hz.
Chilisin CS0603-30NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.144 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2250 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0603-30NJ-S to view detailed technical specifications.
No datasheet is available for this part.