This is a general purpose inductor with a nominal inductance of 0.043uH and a DC resistance of 0.28 ohms. It is designed for use in RF applications and has a maximum rated current of 0.6 amps. The inductor is shielded and has a self-resonance frequency of 2000 Hz. It is rated for operation up to 125 degrees Celsius and is available in a surface mount package.
Chilisin CS0603-43NG-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0603-43NG-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.