The CS0603-5N1G-S is a surface mount inductor with a nominal inductance of 0.0051uH and a minimum quality factor of 20. It has a maximum rated current of 0.7A and operates at a maximum temperature of 125 degrees Celsius. The inductor is a general purpose type and is not shielded. It has a self resonance frequency of 5700Hz and is suitable for RF applications.
Chilisin CS0603-5N1G-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5700 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0603-5N1G-S to view detailed technical specifications.
No datasheet is available for this part.