The CS0603-R20J-S is a 0603 RF chip inductor with a wirewound construction and ceramic core material. It features an inductance of 0.2uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 2.1 ohms. The minimum quality factor is 25 and the minimum self resonant frequency is 900MHz. The inductor is designed for surface mount applications and has a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It operates over a temperature range of -40°C to 125°C.
Chilisin CS0603-R20J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS0603-R20J-S to view detailed technical specifications.
No datasheet is available for this part.