This is a general purpose inductor with a nominal inductance of 0.27uH and a DC resistance of 2.8Ohms. It has a maximum rated current of 0.17A and a self resonance frequency of 900MHz. The inductor is not shielded and has a minimum quality factor of 24 at its nominal inductance. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius.
Chilisin CS0603-R27G-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.17 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0603-R27G-S to view detailed technical specifications.
No datasheet is available for this part.