The CS0805-7N5G-S is a 0805 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0075uH and a tolerance of 2%. The inductor is designed to operate at frequencies up to 250MHz and can handle a maximum DC current of 0.6A. The device is constructed with a ceramic core and has a minimum quality factor of 50 and a minimum self resonant frequency of 4500MHz. It is rated for operation over the temperature range of -40°C to 125°C.
Chilisin CS0805-7N5G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS0805-7N5G-S to view detailed technical specifications.
No datasheet is available for this part.