The CS1008-100J-S is a 1008 case size wirewound ceramic inductor with a 10uH inductance value and 5% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 8 ohms. The inductor's minimum quality factor is 18 and its minimum self resonant frequency is 25 MHz. The inductor is designed for surface mount applications and has a case size of 1008.
Chilisin CS1008-100J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-100J-S to view detailed technical specifications.
No datasheet is available for this part.