The CS1008-10NK-S is a surface mount wirewound inductor from Chilisin with a core material of ceramic and an inductance of 0.01uH. It has a tolerance of 10% and a maximum DC current of 1A. The inductor's maximum DC resistance is 0.08 ohms. It is rated for operation between -40°C and 125°C.
Chilisin CS1008-10NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-10NK-S to view detailed technical specifications.
No datasheet is available for this part.