This 0.012uH inductor features a wirewound construction with a ceramic core material and a tolerance of 2%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.09 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 3300MHz. It measures 2.92mm in length, 2.1mm in height, and 2.79mm in depth, with a case size of 1008. The inductor operates within a temperature range of -40°C to 125°C.
Chilisin CS1008-12NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-12NG-S to view detailed technical specifications.
No datasheet is available for this part.