The CS1008-150G-S is a 15uH inductor with a 2% tolerance, featuring a wirewound ceramic core. It has a maximum DC current of 0.1A and a maximum DC resistance of 11 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin CS1008-150G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-150G-S to view detailed technical specifications.
No datasheet is available for this part.