This 0.015uH inductor is a wirewound ceramic component with a tolerance of 10% and a maximum DC current rating of 1A. It has a maximum DC resistance of 0.1 ohms and a minimum quality factor of 50. The inductor is designed for operation at frequencies up to 50MHz and has a minimum self resonant frequency of 2500MHz. The component is available in a 1008 case size with dimensions of 2.92mm length, 2.1mm height, and 2.79mm depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
Chilisin CS1008-15NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-15NK-S to view detailed technical specifications.
No datasheet is available for this part.