The CS1008-1R8K-S is a wirewound ceramic inductor with a type of RF chip and a core material of ceramic. It has an inductance of 1.8uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -40°C to 125°C. The device is a surface mount fixed inductor with a case size of 1008.
Chilisin CS1008-1R8K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-1R8K-S to view detailed technical specifications.
No datasheet is available for this part.