This is a surface mount fixed inductor with a type of RF chip and wirewound technology. It features a ceramic core material and a minimum quality factor of 60. The inductor has a minimum self resonant frequency of 1600 MHz and a maximum DC resistance of 0.14 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin CS1008-33NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-33NG-S to view detailed technical specifications.
No datasheet is available for this part.