The CS1008-33NJ-S is a general purpose inductor with a nominal inductance of 0.033uH and a maximum rated current of 1A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self-resonance frequency of 1600MHz. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.14 ohms and a minimum quality factor of 60 at the nominal inductance value.
Chilisin CS1008-33NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS1008-33NJ-S to view detailed technical specifications.
No datasheet is available for this part.