The CS1008-47NK-S is a 47uH wirewound inductor with a ceramic core and 10% tolerance. It has a maximum DC current of 1A and a maximum DC resistance of 0.16 ohms. The inductor's minimum quality factor is 65 and its minimum self-resonant frequency is 1500MHz. It measures 2.92mm in length, 2.79mm in depth, and 2.1mm in height. The CS1008-47NK-S operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |