The CS1008-68NG-S is a surface mount fixed inductor with a nominal inductance of 0.068uH and a minimum quality factor of 65. It has a maximum rated current of 1A and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is a general purpose type, not shielded, and is intended for use in RF applications. It has a DC resistance of 0.2 ohms and a self resonance frequency of 1300 MHz.
Chilisin CS1008-68NG-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS1008-68NG-S to view detailed technical specifications.
No datasheet is available for this part.