The CS1008-68NJ-S is a 0.068uH wirewound ceramic inductor from Chilisin with a tolerance of 5%. It is designed for operation at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.2 ohms. It is tested at a frequency of 50MHz. The inductor is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth.
Chilisin CS1008-68NJ-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-68NJ-S to view detailed technical specifications.
No datasheet is available for this part.