The CS1008-6R8G-S is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 6.8uH and a tolerance of 2%. The inductor's maximum DC current is 0.2A and its maximum DC resistance is 4.9 ohms. The minimum quality factor is 18 and the minimum self resonant frequency is 40MHz. The inductor is designed for surface mount applications and has a case size of 1008.
Chilisin CS1008-6R8G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.9Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-6R8G-S to view detailed technical specifications.
No datasheet is available for this part.