The CS1008-6R8J-S is a 6.8uH wirewound inductor with a ceramic core, featuring a tolerance of 5% and a maximum DC current of 0.2A. The inductor has a maximum DC resistance of 4.9 ohms and a minimum quality factor of 18. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.1mm, and product depth of 2.79mm.
Chilisin CS1008-6R8J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.9Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-6R8J-S to view detailed technical specifications.
No datasheet is available for this part.