The CS1008-R15K-S is a 0.15uH wirewound ceramic inductor with 10% tolerance, suitable for applications requiring high inductance values. It can handle a maximum DC current of 0.58A and has a maximum DC resistance of 0.7R. The inductor is designed to operate within a temperature range of -40 to 125C. It is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth.
Chilisin CS1008-R15K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-R15K-S to view detailed technical specifications.
No datasheet is available for this part.