The CS1008-R62J-S is a surface mount fixed inductor with a ceramic core and wirewound technology. It has a nominal inductance of 0.62uH and a tolerance of 5%. The inductor is designed to operate over a temperature range of -40°C to 125°C. It is suitable for use in RF applications and has a minimum quality factor of 45 and a minimum self resonant frequency of 375M.
Chilisin CS1008-R62J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CS1008-R62J-S to view detailed technical specifications.
No datasheet is available for this part.