Chilisin HEI201608A-R47M-Q8 technical specifications.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.051Ohm |
| Minimum Self Resonant Frequency | 109M(Typ)Hz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HEI201608A-R47M-Q8 to view detailed technical specifications.
No datasheet is available for this part.