The HEI252010A-1R0M-Q8 is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 1uH and a tolerance of 20%. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It measures 2.5mm in length, 2mm in width, and 1mm in height. The inductor has a maximum rated current of 4.6A and a DC resistance of 0.045 ohms.
Chilisin HEI252010A-1R0M-Q8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 4.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HEI252010A-1R0M-Q8 to view detailed technical specifications.
No datasheet is available for this part.