The HEI252012A-R47M-PAU is a surface mount fixed inductor from Chilisin with a type of power inductor and multi-layer technology. It features a molded protection style and a maximum DC current of 4A. The inductor has a tolerance of 20% and a maximum DC resistance of 0.033 ohms. It measures 2.8mm in length, 1.2mm in height, and 2.3mm in product depth, with a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin HEI252012A-R47M-PAU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.2A |
| Max DC Resistance | 0.033Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HEI252012A-R47M-PAU to view detailed technical specifications.
No datasheet is available for this part.