The HP0402-16NH-N is a 0402 wirewound ceramic inductor from Chilisin, featuring an inductance of 0.016uH and a tolerance of 3%. It has a maximum DC current rating of 0.85A and a maximum DC resistance of 0.15R. This inductor is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Chilisin HP0402-16NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 3700MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-16NH-N to view detailed technical specifications.
No datasheet is available for this part.