The HP0402-21NH-N is a 0.021uH inductor from Chilisin with a 3% tolerance and a minimum quality factor of 30. It is a wirewound ceramic inductor with a maximum DC current of 0.45 and a maximum DC resistance of 0.36. The inductor has a case size of 0402 and dimensions of 1.15mm length, 0.65mm height, and 0.75mm depth. It operates between -40°C and 125°C.
Chilisin HP0402-21NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.021uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-21NH-N to view detailed technical specifications.
No datasheet is available for this part.