The HP0402-30NH-N is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.03uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 0.45A and a maximum DC resistance of 0.35 ohms. The quality factor is a minimum of 30, and the self resonant frequency is a minimum of 2900MHz. The inductor is available in a 0402 case size and has a product length of 1.15mm, a height of 0.65mm, and a product depth of 0.75mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HP0402-30NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.03uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-30NH-N to view detailed technical specifications.
No datasheet is available for this part.