The HP0402-8N7H-N is a 0402 wirewound ceramic inductor from Chilisin with an inductance of 0.0087uH and a tolerance of 3%. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.085 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 0402 and dimensions of 1.15mm length, 0.65mm height, and 0.75mm product depth.
Chilisin HP0402-8N7H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-8N7H-N to view detailed technical specifications.
No datasheet is available for this part.