The HP0603-R20H-N is a 0603 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.2uH with a tolerance of 3% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.28A and has a maximum DC resistance of 2 ohms. It has a minimum quality factor of 47 and a minimum self resonant frequency of 1250MHz. The inductor is rated for operation between -40°C and 125°C.
Chilisin HP0603-R20H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.2uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 47(Typ) |
| Minimum Self Resonant Frequency | 1250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0603-R20H-N to view detailed technical specifications.
No datasheet is available for this part.