Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 14A 0.0053Ohm DCR T/R
Chilisin HPPC06030-1R0M-Q8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.8 |
| Package Height | 2.8 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0048 |
| Rated Current-Max | 19 |
| Series | HPPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HPPC06030-1R0M-Q8 to view detailed technical specifications.
No datasheet is available for this part.