Chilisin HPPC10040-2R2M-Q8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 3.8 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0043 |
| Rated Current-Max | 20 |
| Series | HPPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HPPC10040-2R2M-Q8 to view detailed technical specifications.
No datasheet is available for this part.