Chilisin HQ0805-12NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.78 |
| Package Height | 1.56 |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.045 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HQ0805-12NJ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.