This is a wirewound ceramic inductor with an inductance of 0.33uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 1.05. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 570MHz. It is available in a 1008 case size with a product length of 2.92mm, height of 2.1mm, and product depth of 2.79mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin LCN1008T-R33K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LCN1008T-R33K-S to view detailed technical specifications.
No datasheet is available for this part.