The LCN1206T-12NJ-S is a general purpose inductor with a nominal inductance of 0.012uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 1A and a self resonance frequency of 3200MHz. The inductor is designed for surface mount applications and is compliant with ROHS standards.
Chilisin LCN1206T-12NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.8 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3200 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 40 |
| Series | LCN1206 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LCN1206T-12NJ-S to view detailed technical specifications.
No datasheet is available for this part.