The LCN1206T-R12J-S is a surface mount general purpose inductor with a nominal inductance of 0.12uH and a tolerance of 5%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor has a DC resistance of 0.26R and a rated current of 0.8A. It is designed for use in RF applications and has a self resonance frequency of 1100kHz. The inductor is part of the LCN series from Chilisin and is a fixed inductor.
Chilisin LCN1206T-R12J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.8 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 60 |
| Series | LCN1206 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LCN1206T-R12J-S to view detailed technical specifications.
No datasheet is available for this part.